LVK25R002FER | |
---|---|
DigiKey Part Number | LVK25R002FERTR-ND - Tape & Reel (TR) LVK25R002FERCT-ND - Cut Tape (CT) LVK25R002FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R002FER |
Description | RES 0.002 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R002FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.96000 | ¥109.60 |
25 | ¥10.70880 | ¥267.72 |
50 | ¥10.08000 | ¥504.00 |
100 | ¥8.35760 | ¥835.76 |
250 | ¥7.55960 | ¥1,889.90 |
500 | ¥6.29954 | ¥3,149.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.45960 | ¥5,459.60 |
2,000 | ¥5.35460 | ¥10,709.20 |
5,000 | ¥5.29160 | ¥26,458.00 |
10,000 | ¥5.19763 | ¥51,976.30 |