Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.68000 | ¥98.68 |
10 | ¥88.01700 | ¥880.17 |
25 | ¥86.36720 | ¥2,159.18 |
50 | ¥76.08680 | ¥3,804.34 |
100 | ¥62.51440 | ¥6,251.44 |
250 | ¥59.63536 | ¥14,908.84 |
500 | ¥55.52258 | ¥27,761.29 |
1,000 | ¥51.40980 | ¥51,409.80 |