Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.11000 | ¥70.11 |
10 | ¥62.50100 | ¥625.01 |
25 | ¥61.33400 | ¥1,533.35 |
50 | ¥54.03200 | ¥2,701.60 |
100 | ¥44.39450 | ¥4,439.45 |
250 | ¥42.34980 | ¥10,587.45 |
500 | ¥39.42890 | ¥19,714.45 |
1,000 | ¥36.50834 | ¥36,508.34 |