Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.752" Dia x 6.500" L (19.10mm x 165.10mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.80000 | ¥134.80 |
10 | ¥116.42300 | ¥1,164.23 |
25 | ¥110.30040 | ¥2,757.51 |
50 | ¥94.97920 | ¥4,748.96 |
100 | ¥83.33690 | ¥8,333.69 |
250 | ¥82.72428 | ¥20,681.07 |
500 | ¥79.66040 | ¥39,830.20 |
1,000 | ¥75.98371 | ¥75,983.71 |