JR0805X35E | |
---|---|
DigiKey Part Number | JR0805X35ETR-ND - Tape & Reel (TR) JR0805X35ECT-ND - Cut Tape (CT) JR0805X35EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR0805X35E |
Description | 0805 35 AMP JUMPER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | JR0805X35E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.17720 | ¥54.43 |
50 | ¥1.61740 | ¥80.87 |
100 | ¥1.13950 | ¥113.95 |
250 | ¥1.01572 | ¥253.93 |
500 | ¥0.87040 | ¥435.20 |
1,000 | ¥0.66319 | ¥663.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.55960 | ¥2,798.00 |
10,000 | ¥0.54716 | ¥5,471.60 |
25,000 | ¥0.52850 | ¥13,212.50 |
50,000 | ¥0.51814 | ¥25,907.00 |
125,000 | ¥0.51317 | ¥64,146.25 |