JR0402X20E | |
---|---|
DigiKey Part Number | JR0402X20ETR-ND - Tape & Reel (TR) JR0402X20ECT-ND - Cut Tape (CT) JR0402X20EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR0402X20E |
Description | 0402 20 AMP JUMPER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | JR0402X20E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.54520 | ¥63.63 |
50 | ¥2.15420 | ¥107.71 |
100 | ¥1.61240 | ¥161.24 |
250 | ¥1.43640 | ¥359.10 |
500 | ¥1.17516 | ¥587.58 |
1,000 | ¥0.91408 | ¥914.08 |
5,000 | ¥0.86837 | ¥4,341.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.83245 | ¥8,324.50 |
30,000 | ¥0.81613 | ¥24,483.90 |
50,000 | ¥0.80830 | ¥40,415.00 |
100,000 | ¥0.80805 | ¥80,805.00 |