HVC4020V5005JET | |
---|---|
DigiKey Part Number | HVC4020V5005JETTR-ND - Tape & Reel (TR) HVC4020V5005JETCT-ND - Cut Tape (CT) HVC4020V5005JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC4020V5005JET |
Description | RES SMD 50M OHM 5% 1.5W 4020 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC4020V5005JET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.402" L x 0.201" W (10.20mm x 5.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥29.13700 | ¥291.37 |
50 | ¥22.44880 | ¥1,122.44 |
100 | ¥20.41940 | ¥2,041.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.83700 | ¥8,418.50 |
1,000 | ¥15.64280 | ¥15,642.80 |
2,500 | ¥14.92634 | ¥37,315.85 |