HVC4020V1008KET | |
---|---|
DigiKey Part Number | HVC4020V1008KETTR-ND - Tape & Reel (TR) HVC4020V1008KETCT-ND - Cut Tape (CT) HVC4020V1008KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC4020V1008KET |
Description | RES SMD 10G OHM 10% 1.5W 4020 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 GOhms ±10% 1.5W Chip Resistor Nonstandard High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC4020V1008KET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.402" L x 0.201" W (10.20mm x 5.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.03000 | ¥98.03 |
10 | ¥65.12800 | ¥651.28 |
50 | ¥52.03540 | ¥2,601.77 |
100 | ¥47.56680 | ¥4,756.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.45952 | ¥20,729.76 |