HVC0603T5005FET | |
---|---|
DigiKey Part Number | HVC0603T5005FETTR-ND - Tape & Reel (TR) HVC0603T5005FETCT-ND - Cut Tape (CT) HVC0603T5005FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0603T5005FET |
Description | RES SMD 50M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0603T5005FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥11.02600 | ¥110.26 |
50 | ¥8.31980 | ¥415.99 |
100 | ¥7.48410 | ¥748.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.05096 | ¥3,025.48 |
1,000 | ¥5.57323 | ¥5,573.23 |
2,500 | ¥5.09550 | ¥12,738.75 |
5,000 | ¥4.97608 | ¥24,880.40 |