HVC0402T5005JET | |
---|---|
DigiKey Part Number | HVC0402T5005JETTR-ND - Tape & Reel (TR) HVC0402T5005JETCT-ND - Cut Tape (CT) HVC0402T5005JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402T5005JET |
Description | RES SMD 50M OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0402T5005JET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.041" L x 0.020" W (1.04mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥16.52600 | ¥165.26 |
50 | ¥12.47060 | ¥623.53 |
100 | ¥11.21870 | ¥1,121.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.07020 | ¥4,535.10 |
1,000 | ¥8.35405 | ¥8,354.05 |
2,500 | ¥7.63801 | ¥19,095.03 |
5,000 | ¥7.45899 | ¥37,294.95 |