HS100 220R J | |
---|---|
DigiKey Part Number | HS100220RJ-ND |
Manufacturer | |
Manufacturer Product Number | HS100 220R J |
Description | RES CHAS MNT 220 OHM 5% 100W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 220R J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.566" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.14000 | ¥90.14 |
10 | ¥80.38200 | ¥803.82 |
45 | ¥69.48956 | ¥3,127.03 |
90 | ¥57.09467 | ¥5,138.52 |
270 | ¥54.46537 | ¥14,705.65 |
540 | ¥50.70907 | ¥27,382.90 |
1,035 | ¥46.95286 | ¥48,596.21 |