GW13J2K50E | |
---|---|
DigiKey Part Number | 273-GW13J2K50E-ND |
Manufacturer | |
Manufacturer Product Number | GW13J2K50E |
Description | 2.5KCAPACITOR MOUNT 5% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±5% Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Applications | Capacitor Discharge | |
Composition | Wirewound | |
Resistance | 2.5 kOhms | |
Tolerance | ±5% | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Capacitor, 31.8mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥37.81110 | ¥3,781.11 |