Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Resistive Load Bank | |
For Use With/Related Products | - | |
Specifications | 3kW, 230V, 240V Auxillary, Rack Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,414.76000 | ¥8,414.76 |
10 | ¥7,494.40900 | ¥74,944.09 |