FCSL76R002GER | |
---|---|
DigiKey Part Number | FCSL76R002GERTR-ND - Tape & Reel (TR) FCSL76R002GERCT-ND - Cut Tape (CT) FCSL76R002GERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL76R002GER |
Description | RES 0.002 OHM 3W 3015 WIDE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL76R002GER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3015 (7638 Metric), 1530 | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.299" W (3.80mm x 7.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.26100 | ¥92.61 |
25 | ¥8.98160 | ¥224.54 |
50 | ¥8.19180 | ¥409.59 |
100 | ¥6.71150 | ¥671.15 |
250 | ¥5.98660 | ¥1,496.65 |
500 | ¥5.04148 | ¥2,520.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.19069 | ¥4,190.69 |
2,000 | ¥4.09620 | ¥8,192.40 |
5,000 | ¥4.01742 | ¥20,087.10 |
10,000 | ¥3.92290 | ¥39,229.00 |