FC4L32R002GER | |
---|---|
DigiKey Part Number | 273-FC4L32R002GERTR-ND - Tape & Reel (TR) 273-FC4L32R002GERCT-ND - Cut Tape (CT) 273-FC4L32R002GERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L32R002GER |
Description | RES 0.002 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L32R002GER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.25700 | ¥72.57 |
25 | ¥7.04080 | ¥176.02 |
50 | ¥6.42180 | ¥321.09 |
100 | ¥5.26080 | ¥526.08 |
250 | ¥4.69272 | ¥1,173.18 |
500 | ¥3.95188 | ¥1,975.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.28499 | ¥3,284.99 |
2,000 | ¥3.21090 | ¥6,421.80 |
5,000 | ¥3.14913 | ¥15,745.65 |
10,000 | ¥3.07504 | ¥30,750.40 |
25,000 | ¥3.05682 | ¥76,420.50 |