D25K25RE | |
---|---|
DigiKey Part Number | D25K25RE-ND |
Manufacturer | |
Manufacturer Product Number | D25K25RE |
Description | ADJ PWR RES 25 OHM 25W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Power (Watts) | 25 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.563" OD, 0.313" ID (14.30mm x 7.94mm) | |
Length | 2.000" (50.80mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.84000 | ¥126.84 |
10 | ¥108.46800 | ¥1,084.68 |
25 | ¥101.49280 | ¥2,537.32 |
50 | ¥95.15000 | ¥4,757.50 |
100 | ¥85.00020 | ¥8,500.02 |
250 | ¥84.36592 | ¥21,091.48 |
500 | ¥80.87708 | ¥40,438.54 |
1,000 | ¥78.50626 | ¥78,506.26 |