D225K10KE | |
---|---|
DigiKey Part Number | D225K10KE-ND |
Manufacturer | |
Manufacturer Product Number | D225K10KE |
Description | ADJ PWR RES 10K OHM 225W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 225 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.752" ID (28.60mm x 19.10mm) | |
Length | 10.500" (266.70mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥331.84000 | ¥331.84 |
10 | ¥277.13000 | ¥2,771.30 |
25 | ¥266.03360 | ¥6,650.84 |
50 | ¥252.39560 | ¥12,619.78 |
100 | ¥233.66660 | ¥23,366.66 |
250 | ¥231.84784 | ¥57,961.96 |