D100K1K5E | |
---|---|
DigiKey Part Number | D100K1K5E-ND |
Manufacturer | |
Manufacturer Product Number | D100K1K5E |
Description | ADJ PWR RES 1.5K OHM 100W CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Power (Watts) | 100 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.752" OD, 0.500" ID (19.10mm x 12.70mm) | |
Length | 6.500" (165.10mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥200.49640 | ¥5,012.41 |