CS3FR005E | |
---|---|
DigiKey Part Number | CS3FR005E-ND |
Manufacturer | |
Manufacturer Product Number | CS3FR005E |
Description | RES 0.005 OHM 1% 3W 4SIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Through Hole Resistor 4-SIP Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CS3FR005E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±60ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.854" L x 0.211" W (21.70mm x 5.35mm) | |
Height - Seated (Max) | 0.654" (16.60mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.49000 | ¥94.49 |
10 | ¥81.61900 | ¥816.19 |
25 | ¥77.32040 | ¥1,933.01 |
50 | ¥75.62600 | ¥3,781.30 |