Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-201 | |
Attachment Method | 3 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 2.953" (75.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 4.70°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥29.06300 | ¥290.63 |
25 | ¥28.27440 | ¥706.86 |
50 | ¥26.70480 | ¥1,335.24 |
100 | ¥25.13350 | ¥2,513.35 |
250 | ¥23.56280 | ¥5,890.70 |
500 | ¥22.77728 | ¥11,388.64 |
1,000 | ¥20.42107 | ¥20,421.07 |