Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-264 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.710" (18.03mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥33.55300 | ¥335.53 |
25 | ¥32.64880 | ¥816.22 |
50 | ¥30.83440 | ¥1,541.72 |
100 | ¥29.02080 | ¥2,902.08 |
250 | ¥27.20728 | ¥6,801.82 |
500 | ¥26.30028 | ¥13,150.14 |
1,000 | ¥23.57954 | ¥23,579.54 |