B20J50RE | |
---|---|
DigiKey Part Number | B20J50RE-ND |
Manufacturer | |
Manufacturer Product Number | B20J50RE |
Description | RES 50 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J50RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.86000 | ¥53.86 |
10 | ¥46.21300 | ¥462.13 |
25 | ¥44.55280 | ¥1,113.82 |
50 | ¥41.44480 | ¥2,072.24 |
100 | ¥34.39990 | ¥3,439.99 |
250 | ¥31.08396 | ¥7,770.99 |
500 | ¥28.49360 | ¥14,246.80 |
1,000 | ¥26.11054 | ¥26,110.54 |