B20J500E | |
---|---|
DigiKey Part Number | B20J500E-ND |
Manufacturer | |
Manufacturer Product Number | B20J500E |
Description | RES 500 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.67000 | ¥60.67 |
10 | ¥54.11900 | ¥541.19 |
25 | ¥53.11080 | ¥1,327.77 |
50 | ¥46.78760 | ¥2,339.38 |
100 | ¥38.44160 | ¥3,844.16 |
250 | ¥36.67088 | ¥9,167.72 |
500 | ¥34.14196 | ¥17,070.98 |
1,000 | ¥31.61284 | ¥31,612.84 |