B20J10KE | |
---|---|
DigiKey Part Number | B20J10KE-ND |
Manufacturer | |
Manufacturer Product Number | B20J10KE |
Description | RES 10K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J10KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥60.68700 | ¥606.87 |
25 | ¥59.55400 | ¥1,488.85 |
50 | ¥52.46220 | ¥2,623.11 |
100 | ¥43.10480 | ¥4,310.48 |
250 | ¥41.11964 | ¥10,279.91 |
500 | ¥38.28364 | ¥19,141.82 |
1,000 | ¥35.44788 | ¥35,447.88 |