B12J20KE | |
---|---|
DigiKey Part Number | B12J20KE-ND |
Manufacturer | |
Manufacturer Product Number | B12J20KE |
Description | RES 20K OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J20KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥51.10400 | ¥511.04 |
25 | ¥50.14680 | ¥1,253.67 |
50 | ¥44.17700 | ¥2,208.85 |
100 | ¥36.29750 | ¥3,629.75 |
250 | ¥34.62576 | ¥8,656.44 |
500 | ¥32.23776 | ¥16,118.88 |
1,000 | ¥29.84978 | ¥29,849.78 |