AY22GKE | |
---|---|
DigiKey Part Number | AY22GKE-ND |
Manufacturer | |
Manufacturer Product Number | AY22GKE |
Description | RES 2.2 OHM 10% 4.5W RADIAL |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AY22GKE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Ceramic | |
Features | Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.984" L x 0.827" W (25.00mm x 21.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.09000 | ¥121.09 |
10 | ¥104.60600 | ¥1,046.06 |
25 | ¥99.10200 | ¥2,477.55 |
50 | ¥85.33780 | ¥4,266.89 |
100 | ¥74.87650 | ¥7,487.65 |
250 | ¥74.32596 | ¥18,581.49 |
500 | ¥71.57314 | ¥35,786.57 |
1,000 | ¥68.26980 | ¥68,269.80 |