APC0603T4K99Z | |
---|---|
DigiKey Part Number | 273-APC0603T4K99ZTR-ND - Tape & Reel (TR) 273-APC0603T4K99ZCT-ND - Cut Tape (CT) 273-APC0603T4K99ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC0603T4K99Z |
Description | 1/16 WATTS PRECISION CHIP 4.99 K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥12.40500 | ¥124.05 |
50 | ¥9.35760 | ¥467.88 |
100 | ¥8.41830 | ¥841.83 |
500 | ¥6.80592 | ¥3,402.96 |
1,000 | ¥6.26868 | ¥6,268.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.59703 | ¥27,985.15 |