APC0603B200KN | |
---|---|
DigiKey Part Number | 273-APC0603B200KNTR-ND - Tape & Reel (TR) 273-APC0603B200KNCT-ND - Cut Tape (CT) 273-APC0603B200KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC0603B200KN |
Description | 1/16 WATTS PRECISION CHIP 200 KI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥1.94600 | ¥19.46 |
50 | ¥1.33320 | ¥66.66 |
100 | ¥1.14770 | ¥114.77 |
500 | ¥0.84250 | ¥421.25 |
1,000 | ¥0.74627 | ¥746.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.58375 | ¥2,918.75 |
10,000 | ¥0.53400 | ¥5,340.00 |
25,000 | ¥0.47761 | ¥11,940.25 |
35,000 | ¥0.46766 | ¥16,368.10 |
50,000 | ¥0.44445 | ¥22,222.50 |
125,000 | ¥0.41460 | ¥51,825.00 |