ALN2512F25R0E-1 | |
---|---|
DigiKey Part Number | 273-ALN2512F25R0E-1TR-ND - Tape & Reel (TR) 273-ALN2512F25R0E-1CT-ND - Cut Tape (CT) 273-ALN2512F25R0E-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALN2512F25R0E-1 |
Description | 2512 CHIP ALNI 25 OHMS 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥8.07000 | ¥80.70 |
50 | ¥5.93740 | ¥296.87 |
100 | ¥5.27560 | ¥527.56 |
500 | ¥4.11640 | ¥2,058.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.76157 | ¥3,761.57 |
3,000 | ¥3.38304 | ¥10,149.12 |
5,000 | ¥3.14646 | ¥15,732.30 |
10,000 | ¥2.95720 | ¥29,572.00 |