Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.500" L (4.78mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.27200 | ¥206.80 |
50 | ¥7.54640 | ¥377.32 |
100 | ¥6.18200 | ¥618.20 |
250 | ¥5.51404 | ¥1,378.51 |
500 | ¥4.64346 | ¥2,321.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.85992 | ¥3,859.92 |
2,000 | ¥3.77282 | ¥7,545.64 |
5,000 | ¥3.70026 | ¥18,501.30 |
10,000 | ¥3.61320 | ¥36,132.00 |