95J2K5E | |
---|---|
DigiKey Part Number | 95J2K5E-ND |
Manufacturer | |
Manufacturer Product Number | 95J2K5E |
Description | RES 2.5K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J2K5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.264" Dia x 0.969" L (6.70mm x 24.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.45000 | ¥64.45 |
10 | ¥57.49300 | ¥574.93 |
25 | ¥56.41760 | ¥1,410.44 |
50 | ¥49.70220 | ¥2,485.11 |
100 | ¥40.83560 | ¥4,083.56 |
250 | ¥38.95520 | ¥9,738.80 |
500 | ¥36.26878 | ¥18,134.39 |
1,000 | ¥33.58221 | ¥33,582.21 |