850F50RE | |
---|---|
DigiKey Part Number | 850F50RE-ND |
Manufacturer | |
Manufacturer Product Number | 850F50RE |
Description | RES CHAS MNT 50 OHM 1% 50W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F50RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.938" L x 1.156" W (49.23mm x 29.36mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.95000 | ¥63.95 |
10 | ¥57.03400 | ¥570.34 |
30 | ¥55.96633 | ¥1,678.99 |
50 | ¥49.30320 | ¥2,465.16 |
100 | ¥40.50880 | ¥4,050.88 |
250 | ¥38.64356 | ¥9,660.89 |
500 | ¥35.97848 | ¥17,989.24 |
1,000 | ¥33.31342 | ¥33,313.42 |