825F2R0E | |
---|---|
DigiKey Part Number | 825F2R0E-ND |
Manufacturer | |
Manufacturer Product Number | 825F2R0E |
Description | RES CHAS MNT 2 OHM 1% 25W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F2R0E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.094" W (26.98mm x 27.79mm) | |
Height - Seated (Max) | 0.556" (14.12mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.40000 | ¥73.40 |
10 | ¥65.48100 | ¥654.81 |
30 | ¥64.25267 | ¥1,927.58 |
40 | ¥56.60450 | ¥2,264.18 |
80 | ¥46.50750 | ¥3,720.60 |
230 | ¥44.36578 | ¥10,204.13 |
440 | ¥41.30614 | ¥18,174.70 |
950 | ¥38.24637 | ¥36,334.05 |