805F1R0E | |
---|---|
DigiKey Part Number | 805F1R0E-ND |
Manufacturer | |
Manufacturer Product Number | 805F1R0E |
Description | RES CHAS MNT 1 OHM 1% 5W |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 805F1R0E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
10 | ¥46.66500 | ¥466.65 |
25 | ¥45.79760 | ¥1,144.94 |
50 | ¥40.34460 | ¥2,017.23 |
200 | ¥33.14790 | ¥6,629.58 |
400 | ¥31.62110 | ¥12,648.44 |
600 | ¥29.44037 | ¥17,664.22 |
1,000 | ¥27.25967 | ¥27,259.67 |