650FPR005E | |
---|---|
DigiKey Part Number | 650FPR005E-ND |
Manufacturer | |
Manufacturer Product Number | 650FPR005E |
Description | RES 0.005 OHM 1% 5W RADIAL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.400" L x 0.250" W (35.56mm x 6.35mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.37000 | ¥102.37 |
25 | ¥83.72720 | ¥2,093.18 |
100 | ¥63.26170 | ¥6,326.17 |
1,000 | ¥57.67969 | ¥57,679.69 |