620HR005E | |
---|---|
DigiKey Part Number | 620HR005E-ND |
Manufacturer | |
Manufacturer Product Number | 620HR005E |
Description | RES 0.005 OHM 3% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±3% 2W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Flame Proof, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.750" L (19.05mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.29200 | ¥82.92 |
25 | ¥8.03560 | ¥200.89 |
50 | ¥7.32940 | ¥366.47 |
100 | ¥6.00440 | ¥600.44 |
250 | ¥5.35656 | ¥1,339.14 |
500 | ¥4.51064 | ¥2,255.32 |
1,000 | ¥3.74945 | ¥3,749.45 |
5,000 | ¥3.59442 | ¥17,972.10 |