615HR010E | |
---|---|
DigiKey Part Number | 615HR010E-ND |
Manufacturer | |
Manufacturer Product Number | 615HR010E |
Description | RES 0.01 OHM 3% 1.5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±3% 1.5W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Flame Proof, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.750" L (19.05mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.54800 | ¥45.48 |
25 | ¥4.21000 | ¥105.25 |
50 | ¥3.84880 | ¥192.44 |
100 | ¥3.16570 | ¥316.57 |
250 | ¥2.90432 | ¥726.08 |
500 | ¥2.55670 | ¥1,278.35 |