45F500E | |
---|---|
DigiKey Part Number | 45F500E-ND |
Manufacturer | |
Manufacturer Product Number | 45F500E |
Description | RES 500 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥23.57900 | ¥235.79 |
25 | ¥23.38160 | ¥584.54 |
50 | ¥21.39320 | ¥1,069.66 |
100 | ¥17.41300 | ¥1,741.30 |
250 | ¥15.92044 | ¥3,980.11 |
500 | ¥14.42792 | ¥7,213.96 |
1,000 | ¥12.68661 | ¥12,686.61 |
5,000 | ¥12.31471 | ¥61,573.55 |