45F4R0E | |
---|---|
DigiKey Part Number | 45F4R0E-ND |
Manufacturer | |
Manufacturer Product Number | 45F4R0E |
Description | RES 4 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F4R0E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥19.81800 | ¥198.18 |
25 | ¥19.36440 | ¥484.11 |
50 | ¥18.22520 | ¥911.26 |
100 | ¥15.11210 | ¥1,511.21 |
250 | ¥13.66916 | ¥3,417.29 |
500 | ¥11.39102 | ¥5,695.51 |
1,000 | ¥9.87226 | ¥9,872.26 |
5,000 | ¥9.56848 | ¥47,842.40 |