45F25RE | |
---|---|
DigiKey Part Number | 45F25RE-ND |
Manufacturer | |
Manufacturer Product Number | 45F25RE |
Description | RES 25 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F25RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.82500 | ¥138.25 |
25 | ¥13.50680 | ¥337.67 |
50 | ¥12.71200 | ¥635.60 |
100 | ¥10.54060 | ¥1,054.06 |
250 | ¥9.53420 | ¥2,383.55 |
500 | ¥7.94528 | ¥3,972.64 |
1,000 | ¥6.88589 | ¥6,885.89 |
5,000 | ¥6.67405 | ¥33,370.25 |