45F200E | |
---|---|
DigiKey Part Number | 45F200E-ND |
Manufacturer | |
Manufacturer Product Number | 45F200E |
Description | RES 200 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F200E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
25 | ¥13.31960 | ¥332.99 |
100 | ¥10.39530 | ¥1,039.53 |
1,000 | ¥6.79107 | ¥6,791.07 |
5,000 | ¥6.58211 | ¥32,910.55 |
10,000 | ¥6.46522 | ¥64,652.20 |