43FR50E | |
---|---|
DigiKey Part Number | 43FR50E-ND |
Manufacturer | |
Manufacturer Product Number | 43FR50E |
Description | RES 0.5 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43FR50E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥17.34700 | ¥173.47 |
25 | ¥16.95160 | ¥423.79 |
50 | ¥15.95320 | ¥797.66 |
100 | ¥13.22850 | ¥1,322.85 |
250 | ¥11.96528 | ¥2,991.32 |
500 | ¥9.97114 | ¥4,985.57 |
1,000 | ¥8.64156 | ¥8,641.56 |
5,000 | ¥8.37569 | ¥41,878.45 |