43FR10E | |
---|---|
DigiKey Part Number | 43FR10E-ND |
Manufacturer | |
Manufacturer Product Number | 43FR10E |
Description | RES 0.1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43FR10E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.38100 | ¥73.81 |
25 | ¥7.15240 | ¥178.81 |
50 | ¥6.52360 | ¥326.18 |
100 | ¥5.34460 | ¥534.46 |
250 | ¥4.76728 | ¥1,191.82 |
500 | ¥4.41736 | ¥2,208.68 |