43F600E | |
---|---|
DigiKey Part Number | 43F600E-ND |
Manufacturer | |
Manufacturer Product Number | 43F600E |
Description | RES 600 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F600E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.35920 | ¥283.98 |
50 | ¥10.36400 | ¥518.20 |
100 | ¥8.49060 | ¥849.06 |
250 | ¥7.57372 | ¥1,893.43 |
500 | ¥6.37786 | ¥3,188.93 |
1,000 | ¥5.30156 | ¥5,301.56 |
5,000 | ¥5.08236 | ¥25,411.80 |