43F40RE | |
---|---|
DigiKey Part Number | 43F40RE-ND |
Manufacturer | |
Manufacturer Product Number | 43F40RE |
Description | RES 40 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F40RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
25 | ¥10.13760 | ¥253.44 |
100 | ¥7.57600 | ¥757.60 |
1,000 | ¥4.73065 | ¥4,730.65 |
5,000 | ¥4.53505 | ¥22,675.25 |
10,000 | ¥4.42834 | ¥44,283.40 |