40J25RE | |
---|---|
DigiKey Part Number | 40J25RE-ND |
Manufacturer | |
Manufacturer Product Number | 40J25RE |
Description | RES 25 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J25RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.65800 | ¥116.58 |
25 | ¥11.39520 | ¥284.88 |
50 | ¥10.72360 | ¥536.18 |
100 | ¥8.89120 | ¥889.12 |
250 | ¥8.04264 | ¥2,010.66 |
500 | ¥7.86630 | ¥3,933.15 |