40J100E | |
---|---|
DigiKey Part Number | 40J100E-ND |
Manufacturer | |
Manufacturer Product Number | 40J100E |
Description | RES 100 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J100E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
25 | ¥15.46080 | ¥386.52 |
100 | ¥12.06430 | ¥1,206.43 |
1,000 | ¥7.88141 | ¥7,881.41 |
5,000 | ¥7.63891 | ¥38,194.55 |
10,000 | ¥7.50325 | ¥75,032.50 |