35J1R5E | |
---|---|
DigiKey Part Number | 35J1R5E-ND |
Manufacturer | |
Manufacturer Product Number | 35J1R5E |
Description | RES 1.5 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 35J1R5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 1.000" L (8.70mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
25 | ¥21.11160 | ¥527.79 |
100 | ¥16.47480 | ¥1,647.48 |
1,000 | ¥10.76259 | ¥10,762.59 |
5,000 | ¥10.43143 | ¥52,157.15 |