Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Ceramic | |
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.437" Dia x 4.126" L (11.10mm x 104.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.71000 | ¥157.71 |
10 | ¥130.31400 | ¥1,303.14 |
25 | ¥124.50320 | ¥3,112.58 |
50 | ¥118.27700 | ¥5,913.85 |
100 | ¥109.14770 | ¥10,914.77 |
250 | ¥107.90244 | ¥26,975.61 |
500 | ¥103.75240 | ¥51,876.20 |