252AS251KDS

DigiKey Part Number
252AS251KDS-ND
Manufacturer
Manufacturer Product Number
252AS251KDS
Description
RES 250 OHM 10% 6W AXIAL
Customer Reference
Detailed Description
250 Ohms ±10% 6W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Ceramic
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.437" Dia x 2.126" L (11.10mm x 54.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-